MP5075GTF-P | ||
---|---|---|
DigiKey Part Number | 1589-MP5075GTF-PTR-ND - Tape & Reel (TR) 1589-MP5075GTF-PCT-ND - Cut Tape (CT) 1589-MP5075GTF-PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP5075GTF-P | |
Description | IC PWR SWITCH P-CHAN 1:1 SOT563 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.4A SOT-563 | |
Datasheet | Datasheet | |
EDA/CAD Models | MP5075GTF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 38mOhm | |
Input Type | - | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Over Current, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-563 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.53600 | ¥65.36 |
25 | ¥6.20800 | ¥155.20 |
100 | ¥5.09900 | ¥509.90 |
250 | ¥4.76668 | ¥1,191.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.21224 | ¥2,106.12 |
1,000 | ¥3.32551 | ¥3,325.51 |
2,500 | ¥3.10381 | ¥7,759.53 |
5,000 | ¥2.94863 | ¥14,743.15 |
12,500 | ¥2.83777 | ¥35,472.12 |
25,000 | ¥2.74909 | ¥68,727.25 |