
MP4571GQB-Z | |
|---|---|
DigiKey Part Number | 1589-MP4571GQB-ZTR-ND - Tape & Reel (TR) 1589-MP4571GQB-ZCT-ND - Cut Tape (CT) 1589-MP4571GQB-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4571GQB-Z |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 54V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4571GQB-P | Monolithic Power Systems Inc. | 574 | 1589-MP4571GQB-PCT-ND | ¥26.55000 | Parametric Equivalent |
| MPQ4571GQB-AEC1-P | Monolithic Power Systems Inc. | 475 | 1589-MPQ4571GQB-AEC1-PCT-ND | ¥34.73000 | Parametric Equivalent |
| MPQ4571GQB-AEC1-Z | Monolithic Power Systems Inc. | 6,413 | 1589-MPQ4571GQB-AEC1-ZCT-ND | ¥31.84000 | Parametric Equivalent |
| MPQ4571GQB-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4571GQB-ZTR-ND | ¥16.68389 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.65000 | ¥23.65 |
| 10 | ¥17.62300 | ¥176.23 |
| 25 | ¥16.12320 | ¥403.08 |
| 100 | ¥14.47580 | ¥1,447.58 |
| 250 | ¥13.69048 | ¥3,422.62 |
| 500 | ¥13.41228 | ¥6,706.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥12.16766 | ¥60,838.30 |




