Parametric Equivalent
Parametric Equivalent

MPQ4571GQB-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4571GQB-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4571GQB-Z |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 54V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 400kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4571GQB-AEC1-P | Monolithic Power Systems Inc. | 475 | 1589-MPQ4571GQB-AEC1-PCT-ND | ¥34.73000 | Parametric Equivalent |
| MPQ4571GQB-AEC1-Z | Monolithic Power Systems Inc. | 6,413 | 1589-MPQ4571GQB-AEC1-ZCT-ND | ¥31.84000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥16.68389 | ¥83,419.45 |


