
MPQ4571GQB-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4571GQB-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4571GQB-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4571GQB-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4571GQB-AEC1-Z |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4571GQB-AEC1-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 54V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Max) 60V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.84000 | ¥31.84 |
| 10 | ¥24.00800 | ¥240.08 |
| 25 | ¥22.04800 | ¥551.20 |
| 100 | ¥19.89760 | ¥1,989.76 |
| 250 | ¥18.87180 | ¥4,717.95 |
| 500 | ¥18.72658 | ¥9,363.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥16.88402 | ¥84,420.10 |


