MP4571GQB-P | ||
---|---|---|
DigiKey Part Number | 1589-MP4571GQB-PTR-ND - Tape & Reel (TR) 1589-MP4571GQB-PCT-ND - Cut Tape (CT) 1589-MP4571GQB-PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP4571GQB-P | |
Description | IC REG BUCK ADJ 1A 12QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-VFQFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.88100 | ¥238.81 |
25 | ¥22.57240 | ¥564.31 |
100 | ¥19.56370 | ¥1,956.37 |
250 | ¥18.56036 | ¥4,640.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.65414 | ¥8,327.07 |
1,000 | ¥14.04570 | ¥14,045.70 |
2,500 | ¥13.34341 | ¥33,358.53 |
5,000 | ¥12.84178 | ¥64,208.90 |