
MP4571GQB-P | |
|---|---|
DigiKey Part Number | 1589-MP4571GQB-PTR-ND - Tape & Reel (TR) 1589-MP4571GQB-PCT-ND - Cut Tape (CT) 1589-MP4571GQB-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4571GQB-P |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 54V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥19.91400 | ¥199.14 |
| 25 | ¥18.25360 | ¥456.34 |
| 100 | ¥16.42090 | ¥1,642.09 |
| 250 | ¥15.54728 | ¥3,886.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥15.02112 | ¥7,510.56 |
| 1,000 | ¥14.58778 | ¥14,587.78 |
| 1,500 | ¥14.37083 | ¥21,556.24 |
| 2,500 | ¥14.13045 | ¥35,326.12 |
| 3,500 | ¥13.98995 | ¥48,964.83 |
| 5,000 | ¥13.85487 | ¥69,274.35 |









