MP4470GL-P | ||
---|---|---|
DigiKey Part Number | MP4470GL-P-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MP4470GL-P | |
Description | IC REG BUCK ADJ 5A 20QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.83932 | ¥13,419.66 |
1,000 | ¥22.63563 | ¥22,635.63 |
2,500 | ¥21.50386 | ¥53,759.65 |