2198325-2 | ||
---|---|---|
DigiKey Part Number | A116863-ND | |
Manufacturer | ||
Manufacturer Product Number | 2198325-2 | |
Description | CONN ZSFP+ RCP W/CAGE 2X2 80P RA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 80 (20 x 4) Position zSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2198325-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | zSFP+ | |
Number of Positions | 80 (20 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.71000 | ¥347.71 |
20 | ¥287.01200 | ¥5,740.24 |
80 | ¥252.05350 | ¥20,164.28 |