MP3435GL-Z | ||
---|---|---|
DigiKey Part Number | 1589-MP3435GL-ZTR-ND - Tape & Reel (TR) 1589-MP3435GL-ZCT-ND - Cut Tape (CT) 1589-MP3435GL-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP3435GL-Z | |
Description | IC REG BOOST ADJ 19A 20QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 19A (Switch) 20-PowerVFQFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.49400 | ¥224.94 |
25 | ¥21.26880 | ¥531.72 |
100 | ¥18.43160 | ¥1,843.16 |
250 | ¥17.48656 | ¥4,371.64 |
500 | ¥15.69068 | ¥7,845.34 |
1,000 | ¥13.23314 | ¥13,233.14 |
2,500 | ¥12.57147 | ¥31,428.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.09887 | ¥60,494.35 |