MP3301GJ-P | |
---|---|
DigiKey Part Number | 1589-1158-2-ND - Tape & Reel (TR) 1589-1158-1-ND - Cut Tape (CT) 1589-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3301GJ-P |
Description | IC LED DRV RGLTR PWM 1A TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1A (Switch) TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1A (Switch) | |
Frequency | 1.3MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.27128 | ¥4,135.64 |
1,000 | ¥6.85328 | ¥6,853.28 |
2,500 | ¥6.38068 | ¥15,951.70 |
5,000 | ¥6.14435 | ¥30,721.75 |
12,500 | ¥5.90803 | ¥73,850.38 |