IS31BL3508A-TTLS2-TR | |
---|---|
DigiKey Part Number | 2521-IS31BL3508A-TTLS2-TR-ND - Tape & Reel (TR) 2521-IS31BL3508A-TTLS2-TRCT-ND - Cut Tape (CT) 2521-IS31BL3508A-TTLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31BL3508A-TTLS2-TR |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A (Switch) TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.6A (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.07300 | ¥50.73 |
25 | ¥4.76480 | ¥119.12 |
100 | ¥3.88790 | ¥388.79 |
250 | ¥3.61144 | ¥902.86 |
500 | ¥3.07358 | ¥1,536.79 |
1,000 | ¥2.45886 | ¥2,458.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92361 | ¥5,770.83 |
6,000 | ¥1.79095 | ¥10,745.70 |
15,000 | ¥1.72462 | ¥25,869.30 |
30,000 | ¥1.65829 | ¥49,748.70 |