Connector Header Surface Mount 10 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054331081

DigiKey Part Number
900-5054331081TR-ND - Tape & Reel (TR)
900-5054331081CT-ND - Cut Tape (CT)
900-5054331081DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5054331081
Description
CONN HEADER SMD 10POS 1.25MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5054331081 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Shape
Square
Mfr
Contact Finish - Mating
Tin
Series
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Post
Tin
Part Status
Active
Contact Material
Brass
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Features
Pick and Place, Solder Retention
Pitch - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
2
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
50VAC/DC
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
8.6mm
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial
Fastening Type
Latch Holder
Base Product Number
Insulation Height
0.285" (7.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
10¥10.67700¥106.77
100¥9.07050¥907.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥8.78488¥4,392.44
1,000¥8.36543¥8,365.43
1,500¥8.12957¥12,194.35
2,500¥7.84194¥19,604.85
3,500¥7.65809¥26,803.31
5,000¥7.46791¥37,339.55
Manufacturers Standard Package