5050700822 | ||
---|---|---|
DigiKey Part Number | 900-5050700822TR-ND - Tape & Reel (TR) 900-5050700822CT-ND - Cut Tape (CT) 900-5050700822DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5050700822 | |
Description | 0.35 B/B PLUG ASSY 8CKT EMBSTP P | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Connector Plug, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5050700822 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 8 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.89880 | ¥189.88 |
1,000 | ¥1.51052 | ¥1,510.52 |
2,500 | ¥1.38101 | ¥3,452.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.20840 | ¥9,667.20 |
16,000 | ¥1.16524 | ¥18,643.84 |
24,000 | ¥1.14797 | ¥27,551.28 |
56,000 | ¥1.12208 | ¥62,836.48 |