NCH-RSL10-101S51-ACG | ||
---|---|---|
DigiKey Part Number | NCH-RSL10-101S51-ACGOSTR-ND - Tape & Reel (TR) NCH-RSL10-101S51-ACGOSCT-ND - Cut Tape (CT) NCH-RSL10-101S51-ACGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCH-RSL10-101S51-ACG | |
Description | IC RF TXRX+MCU BLUETOOTH 51SMD | |
Manufacturer Standard Lead Time | 45 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.36GHz ~ 2.5GHz 51-SMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | NCH-RSL10-101S51-ACG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4FSK, FSK, GFSK, MSK, OQPSK | |
Frequency | ||
Data Rate (Max) | 4Mbps | |
Power - Output | 6dBm | |
Sensitivity | -96dBm | |
Memory Size | 384kB Flash, 76kB SRAM, 88kB SRAM | |
Serial Interfaces | PCM, SPI, UART | |
Voltage - Supply | 1.18V ~ 3.3V | |
Current - Receiving | 3mA ~ 6.2mA | |
Current - Transmitting | 4.6mA ~ 8.9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 51-SMD Module | |
Supplier Device Package | 51-SIP (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.74000 | ¥116.74 |
10 | ¥105.60700 | ¥1,056.07 |
25 | ¥97.26880 | ¥2,431.72 |
100 | ¥88.93230 | ¥8,893.23 |
250 | ¥83.37412 | ¥20,843.53 |
500 | ¥77.81592 | ¥38,907.96 |
1,000 | ¥73.92521 | ¥73,925.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥70.86812 | ¥177,170.30 |