2209570001 | ||
---|---|---|
DigiKey Part Number | 900-2209570001TR-ND - Tape & Reel (TR) 900-2209570001CT-ND - Cut Tape (CT) 900-2209570001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2209570001 | |
Description | T1 INDUSTRIAL ANGLED JACK AH IP2 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.83000 | ¥93.83 |
10 | ¥81.58400 | ¥815.84 |
100 | ¥67.31010 | ¥6,731.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥67.30988 | ¥26,923.95 |
1,200 | ¥55.88759 | ¥67,065.11 |