2144151011 | |
---|---|
DigiKey Part Number | 900-2144151011-ND |
Manufacturer | |
Manufacturer Product Number | 2144151011 |
Description | WI-FI/BLUETOOTH HINGED EXT ANTEN |
Customer Reference | |
Detailed Description | 2.45GHz Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 5.3dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 5.3dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.268" (108.40mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥25.95100 | ¥259.51 |
30 | ¥24.53167 | ¥735.95 |
100 | ¥21.26150 | ¥2,126.15 |
250 | ¥20.17092 | ¥5,042.73 |
500 | ¥18.09926 | ¥9,049.63 |