2135230001 | |
---|---|
DigiKey Part Number | 900-2135230001-ND |
Manufacturer | |
Manufacturer Product Number | 2135230001 |
Description | LTE ANTENNA_HINGED_B_M |
Customer Reference | |
Detailed Description | 829MHz, 2.2GHz LTE Blade, Tilt RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 2.3dBi, 4.8dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB, -5dB | |
Gain | 2.3dBi, 4.8dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.752" (171.50mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.51000 | ¥59.51 |
10 | ¥53.73400 | ¥537.34 |
25 | ¥51.23600 | ¥1,280.90 |
100 | ¥44.48810 | ¥4,448.81 |
250 | ¥42.48868 | ¥10,622.17 |
500 | ¥38.73968 | ¥19,369.84 |
1,000 | ¥33.74095 | ¥33,740.95 |