2135230011 | ||
---|---|---|
DigiKey Part Number | 900-2135230011-ND | |
Manufacturer | ||
Manufacturer Product Number | 2135230011 | |
Description | LTE ANTENNA_HINGED_B_F | |
Customer Reference | ||
Detailed Description | 829MHz, 2.2GHz LTE Blade, Tilt RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 2.3dBi, 4.8dBi RP-SMA Female Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB, -5dB | |
Gain | 2.3dBi, 4.8dBi | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.752" (171.50mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.57000 | ¥54.57 |
10 | ¥49.04600 | ¥490.46 |
25 | ¥46.36680 | ¥1,159.17 |
100 | ¥40.18370 | ¥4,018.37 |
250 | ¥38.12296 | ¥9,530.74 |
500 | ¥34.20760 | ¥17,103.80 |
1,000 | ¥28.84977 | ¥28,849.77 |