Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 10 | |
For Use With/Related Products | Mini-Fit Jr Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥7.54000 | ¥75.40 |
100 | ¥6.28590 | ¥628.59 |
1,000 | ¥5.02887 | ¥5,028.87 |
2,500 | ¥4.55739 | ¥11,393.48 |