
NMN1.00BK50 | |
|---|---|
DigiKey Part Number | 1030-NMN1.00BK50-ND |
Manufacturer | |
Manufacturer Product Number | NMN1.00BK50 |
Description | SLEEVING 1" ID POLY 50' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 1.000" (25.40mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 50.00' (15.24m) |
Series | Wall Thickness 0.050" (1.27mm) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving | Liquid Protection Gasoline Resistant, Moisture Resistant |
Type Attributes Braided | Environment Protection UV Resistant |
Diameter - Inside 1.000" (25.40mm) | Features Chemical Resistant, Vibration Resistant |
Diameter - Outside 1.100" (27.94mm) | Base Product Number |
Material Polyamide Multifilament, Halogen Free |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥699.56000 | ¥699.56 |
| 2 | ¥643.34500 | ¥1,286.69 |
| 3 | ¥612.59333 | ¥1,837.78 |
| 5 | ¥575.96200 | ¥2,879.81 |
| 7 | ¥553.02571 | ¥3,871.18 |
| 10 | ¥543.35500 | ¥5,433.55 |



