



2004850580 | |
|---|---|
DigiKey Part Number | 900-2004850580TR-ND - Tape & Reel (TR) 900-2004850580CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2004850580 |
Description | CONN FFC VERT 80POS 0.5MM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850580 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 80 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.220" (5.59mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.13000 | ¥37.13 |
| 10 | ¥31.51700 | ¥315.17 |
| 25 | ¥29.54360 | ¥738.59 |
| 50 | ¥28.13120 | ¥1,406.56 |
| 100 | ¥26.78730 | ¥2,678.73 |
| 250 | ¥25.11004 | ¥6,277.51 |
| 500 | ¥24.69388 | ¥12,346.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥22.93015 | ¥27,516.18 |
| 2,400 | ¥21.83682 | ¥52,408.37 |
| 3,600 | ¥21.22175 | ¥76,398.30 |






