80 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160868

DigiKey Part Number
900-0150160868-ND
Manufacturer
Manufacturer Product Number
0150160868
Description
CABLE FFC/FPC 80POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160868 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Molex
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 439
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.46000¥34.46
10¥29.25400¥292.54
25¥27.41600¥685.40
50¥26.10560¥1,305.28
100¥24.85900¥2,485.90
250¥23.30240¥5,825.60
500¥22.19026¥11,095.13
1,000¥21.13175¥21,131.75
3,000¥19.55713¥58,671.39
Manufacturers Standard Package