80 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160867

DigiKey Part Number
900-0150160867-ND
Manufacturer
Manufacturer Product Number
0150160867
Description
CABLE FFC/FPC 80POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160867 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
80
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.38000¥34.38
10¥29.18600¥291.86
25¥27.35800¥683.95
50¥26.04940¥1,302.47
100¥24.80540¥2,480.54
250¥23.25200¥5,813.00
500¥22.14244¥11,071.22
1,000¥21.08614¥21,086.14
2,500¥19.76728¥49,418.20
Manufacturers Standard Package