80 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160871

DigiKey Part Number
900-0150160871-ND
Manufacturer
Manufacturer Product Number
0150160871
Description
CABLE FFC/FPC 80POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160871 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
80
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 590
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.72000¥42.72
10¥36.29100¥362.91
25¥34.01560¥850.39
50¥32.38860¥1,619.43
100¥30.84260¥3,084.26
250¥28.91116¥7,227.79
500¥27.53170¥13,765.85
1,000¥26.21859¥26,218.59
2,500¥24.57894¥61,447.35
Manufacturers Standard Package