80 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160875

DigiKey Part Number
900-0150160875-ND
Manufacturer
Manufacturer Product Number
0150160875
Description
CABLE FFC/FPC 80POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160875 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
80
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 610
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.80000¥50.80
10¥43.20000¥432.00
25¥40.48920¥1,012.23
50¥38.55600¥1,927.80
100¥36.71460¥3,671.46
250¥34.41648¥8,604.12
500¥32.77444¥16,387.22
1,000¥31.21141¥31,211.41
2,500¥29.25964¥73,149.10
Manufacturers Standard Package