1731620132 | ||
---|---|---|
DigiKey Part Number | WM20753TR-ND - Tape & Reel (TR) WM20753CT-ND - Cut Tape (CT) WM20753DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1731620132 | |
Description | CONN NANO-PITCH I/O RCPT 80P RA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1731620132 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Nano-Pitch I/O | |
Number of Positions | 80 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.45000 | ¥80.45 |
10 | ¥69.93500 | ¥699.35 |
100 | ¥57.69370 | ¥5,769.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥57.69364 | ¥25,962.14 |
1,350 | ¥47.90319 | ¥64,669.31 |