
PI3USB42ZMEX | |
|---|---|
DigiKey Part Number | PI3USB42ZMEXTR-ND - Tape & Reel (TR) PI3USB42ZMEXCT-ND - Cut Tape (CT) PI3USB42ZMEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB42ZMEX |
Description | IC USB SWITCH HS 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | PI3USB42ZMEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 5.5Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 770MHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥6.86400 | ¥68.64 |
| 25 | ¥6.20240 | ¥155.06 |
| 100 | ¥5.47470 | ¥547.47 |
| 250 | ¥5.12840 | ¥1,282.10 |
| 500 | ¥4.91966 | ¥2,459.83 |
| 1,000 | ¥4.80818 | ¥4,808.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.53554 | ¥13,606.62 |
| 6,000 | ¥4.43166 | ¥26,589.96 |
| 9,000 | ¥4.37965 | ¥39,416.85 |
| 15,000 | ¥4.32202 | ¥64,830.30 |

