1731110933 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 9,612
Unit Price: ¥60.36000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥55.15700
Datasheet

Parametric Equivalent


Molex
In Stock: 3
Unit Price: ¥76.72000
Datasheet

Parametric Equivalent


Molex
In Stock: 879
Unit Price: ¥59.92000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥169.36000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥101.91000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,511
Unit Price: ¥83.89000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 736
Unit Price: ¥72.17000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 47
Unit Price: ¥96.58000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥510.59800
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 96
Unit Price: ¥163.15000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 616
Unit Price: ¥113.37000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥204.74700
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 661
Unit Price: ¥32.72000
Datasheet
9 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110933

DigiKey Part Number
900-1731110933-ND
Manufacturer
Manufacturer Product Number
1731110933
Description
FCT HOOD S1 45 DEG MTL W/SCRWLCK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110933 Models
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
Molex
Cable Exit
45°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727040095Molex9,612WM12502-ND¥60.36000Parametric Equivalent
1731110066Molex01731110066-ND¥55.15700Parametric Equivalent
1731110076Molex31731110076-ND¥76.72000Parametric Equivalent
1731110190Molex879900-1731110190-ND¥59.92000Parametric Equivalent
09670090338HARTING009670090338-ND¥169.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥33.46839¥100,405.17
Manufacturers Standard Package