
1731110190 | |
|---|---|
DigiKey Part Number | 900-1731110190-ND |
Manufacturer | |
Manufacturer Product Number | 1731110190 |
Description | CONN BACKSHELL 9P 45DEG SHLD SLV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110190 Models |
Category | Cable Exit 45° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.92000 | ¥59.92 |
| 10 | ¥50.92200 | ¥509.22 |
| 25 | ¥47.73240 | ¥1,193.31 |
| 50 | ¥45.45280 | ¥2,272.64 |
| 100 | ¥43.28330 | ¥4,328.33 |
| 300 | ¥40.05530 | ¥12,016.59 |
| 500 | ¥38.63812 | ¥19,319.06 |
| 1,000 | ¥36.79563 | ¥36,795.63 |
| 2,500 | ¥34.49501 | ¥86,237.53 |

