5-1478763-1 | ||
---|---|---|
DigiKey Part Number | 5-1478763-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1478763-1 | |
Description | CONN BACKSHELL 9P 45DEG SHLD SLV | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.00000 | ¥102.00 |
10 | ¥92.27800 | ¥922.78 |
25 | ¥89.83320 | ¥2,245.83 |
50 | ¥86.41440 | ¥4,320.72 |
100 | ¥80.06830 | ¥8,006.83 |
250 | ¥79.58000 | ¥19,895.00 |
500 | ¥76.65084 | ¥38,325.42 |
1,000 | ¥68.35110 | ¥68,351.10 |