
165X02689XE | |
|---|---|
DigiKey Part Number | 626-1180-ND |
Manufacturer | |
Manufacturer Product Number | 165X02689XE |
Description | CONN BACKSHELL 9P 45DEG SHLD SLV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02689X | Amphenol CONEC | 736 | 626-1594-ND | ¥72.17000 | Parametric Equivalent |
| 165X17559X | Amphenol CONEC | 96 | 626-2072-ND | ¥163.15000 | Parametric Equivalent |
| 1534805-1 | TE Connectivity AMP Connectors | 3,487 | A104944-ND | ¥83.89000 | Parametric Equivalent |
| 1727040095 | Molex | 9,542 | WM12502-ND | ¥60.36000 | Parametric Equivalent |
| 1731110076 | Molex | 3 | 1731110076-ND | ¥76.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.58000 | ¥96.58 |
| 10 | ¥82.09100 | ¥820.91 |
| 25 | ¥76.95080 | ¥1,923.77 |
| 50 | ¥73.27660 | ¥3,663.83 |
| 100 | ¥69.77920 | ¥6,977.92 |
| 250 | ¥65.41292 | ¥16,353.23 |
| 500 | ¥62.29374 | ¥31,146.87 |
| 1,000 | ¥59.32398 | ¥59,323.98 |



