Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1727040116 | |
|---|---|
DigiKey Part Number | 900-1727040116-ND |
Manufacturer | |
Manufacturer Product Number | 1727040116 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040116 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110113 | Molex | 0 | 1731110113-ND | ¥51.47890 | Parametric Equivalent |
| 1731110133 | Molex | 58 | 1731110133-ND | ¥87.81000 | Parametric Equivalent |
| 1731110194 | Molex | 65 | WM25644-ND | ¥69.80000 | Parametric Equivalent |
| 09670150443 | HARTING | 23 | 1195-2669-ND | ¥82.95000 | Parametric Equivalent |
| 09670150446 | HARTING | 0 | 09670150446-ND | ¥77.83300 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.18000 | ¥74.18 |
| 10 | ¥63.02100 | ¥630.21 |
| 25 | ¥59.07000 | ¥1,476.75 |
| 50 | ¥56.24780 | ¥2,812.39 |
| 100 | ¥53.56310 | ¥5,356.31 |
| 250 | ¥50.21068 | ¥12,552.67 |
| 500 | ¥47.81582 | ¥23,907.91 |
| 1,000 | ¥45.53583 | ¥45,535.83 |
























