
1731110194 | |
|---|---|
DigiKey Part Number | WM25644-ND |
Manufacturer | |
Manufacturer Product Number | 1731110194 |
Description | FCT HOOD S2 0 DEG SHLD PLSTC W/S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110194 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Locking Feature |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110133 | Molex | 58 | 1731110133-ND | ¥93.43000 | Parametric Equivalent |
| 09670150443 | HARTING | 23 | 1195-2669-ND | ¥88.27000 | Parametric Equivalent |
| 165X10919X | Amphenol CONEC | 95 | 626-1824-ND | ¥112.59000 | Parametric Equivalent |
| 165X10919XE | Amphenol CONEC | 249 | 626-1193-ND | ¥140.06000 | Parametric Equivalent |
| 165X13479X | Amphenol CONEC | 799 | 626-1587-ND | ¥118.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.27000 | ¥74.27 |
| 10 | ¥63.10800 | ¥631.08 |
| 25 | ¥59.15400 | ¥1,478.85 |
| 50 | ¥56.33000 | ¥2,816.50 |
| 100 | ¥53.64090 | ¥5,364.09 |
| 300 | ¥49.64163 | ¥14,892.49 |
| 500 | ¥47.88562 | ¥23,942.81 |
| 1,000 | ¥45.60240 | ¥45,602.40 |

