3357-6215-1C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥26.59000
Datasheet
15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3357-6215-1C

DigiKey Part Number
3M157579-ND
Manufacturer
Manufacturer Product Number
3357-6215-1C
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
3M
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Silver
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
979-015-020R121NorComp Inc.0979-15MPE-ND¥26.59000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥35.30510¥3,530.51
Manufacturers Standard Package