Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

300X10889X | |
|---|---|
DigiKey Part Number | 300X10889X-ND |
Manufacturer | |
Manufacturer Product Number | 300X10889X |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10919X | Amphenol CONEC | 95 | 626-1824-ND | ¥112.59000 | Parametric Equivalent |
| 165X10919XE | Amphenol CONEC | 249 | 626-1193-ND | ¥140.06000 | Parametric Equivalent |
| 165X13479X | Amphenol CONEC | 799 | 626-1587-ND | ¥118.62000 | Parametric Equivalent |
| 165X13479XE | Amphenol CONEC | 0 | 165X13479XE-ND | ¥114.22833 | Parametric Equivalent |
| 300X10119X | Amphenol CONEC | 57 | 626-1929-ND | ¥17.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥22.24960 | ¥1,112.48 |














