1722563106 | ||
---|---|---|
DigiKey Part Number | WM26336-ND | |
Manufacturer | ||
Manufacturer Product Number | 1722563106 | |
Description | CONN RCPT HSG 6POS 3.50MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1722563106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Glow Wire Compliant, Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.57100 | ¥35.71 |
100 | ¥2.77890 | ¥277.89 |
3,000 | ¥1.98497 | ¥5,954.91 |
6,000 | ¥1.91881 | ¥11,512.86 |
12,000 | ¥1.76001 | ¥21,120.12 |