1720420602 | ||
---|---|---|
DigiKey Part Number | WM24147-ND | |
Manufacturer | ||
Manufacturer Product Number | 1720420602 | |
Description | CONN HDR 6POS 7.50MM PCB SLDR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1720420602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 6 | |
Pitch | 0.295" (7.50mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock, Finger-Proof | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
10 | ¥45.71800 | ¥457.18 |
210 | ¥37.00890 | ¥7,771.87 |
1,050 | ¥30.47802 | ¥32,001.92 |