1461850050 | ||
---|---|---|
DigiKey Part Number | WM26999-ND | |
Manufacturer | ||
Manufacturer Product Number | 1461850050 | |
Description | RF ANT 892MHZ/1.9GHZ FLAT PATCH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 892MHz, 1.9GHz, 4.5GHz WLAN Flat Patch RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3GHZ ~ 6GHz 4.2dB U.FL (UMCC), IPEX MHF1 Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.9GHz, 4.5GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3GHZ ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 4.2dB | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
12 | ¥25.74833 | ¥308.98 |
36 | ¥24.34361 | ¥876.37 |
108 | ¥21.09694 | ¥2,278.47 |
252 | ¥20.01520 | ¥5,043.83 |
504 | ¥17.95966 | ¥9,051.67 |
1,008 | ¥15.14667 | ¥15,267.84 |
2,508 | ¥14.38933 | ¥36,088.44 |
5,004 | ¥13.84837 | ¥69,297.24 |