




1053132202 | |
|---|---|
DigiKey Part Number | WM15148-ND |
Manufacturer | |
Manufacturer Product Number | 1053132202 |
Description | CONN HEADER R/A 2POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053132202 Models |
Category | Insulation Height 0.149" (3.78mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tray | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥10.32100 | ¥103.21 |
| 300 | ¥8.11700 | ¥2,435.10 |
| 600 | ¥7.72928 | ¥4,637.57 |
| 1,200 | ¥7.36043 | ¥8,832.52 |
| 5,100 | ¥6.64642 | ¥33,896.74 |
| 10,200 | ¥6.32950 | ¥64,560.90 |



