


1054311102 | |
|---|---|
DigiKey Part Number | WM26073TR-ND - Tape & Reel (TR) WM26073CT-ND - Cut Tape (CT) WM26073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054311102 |
Description | CONN HEADER SMD 2POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054311102 Models |
Category | Insulation Height 0.382" (9.70mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 4A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |
| 10 | ¥15.83700 | ¥158.37 |
| 100 | ¥13.45690 | ¥1,345.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥13.50877 | ¥4,052.63 |
| 600 | ¥12.86383 | ¥7,718.30 |
| 900 | ¥12.50120 | ¥11,251.08 |
| 1,500 | ¥12.05887 | ¥18,088.31 |
| 2,100 | ¥11.77612 | ¥24,729.85 |
| 3,000 | ¥11.48374 | ¥34,451.22 |











