




1053082206 | |
|---|---|
DigiKey Part Number | WM15027-ND |
Manufacturer | |
Manufacturer Product Number | 1053082206 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053082206 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Non-Gendered | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.59700 | ¥35.97 |
| 25 | ¥3.36760 | ¥84.19 |
| 50 | ¥3.20720 | ¥160.36 |
| 100 | ¥3.05330 | ¥305.33 |
| 250 | ¥2.86208 | ¥715.52 |
| 900 | ¥2.61442 | ¥2,352.98 |
| 1,800 | ¥2.48959 | ¥4,481.26 |
| 2,700 | ¥2.41937 | ¥6,532.30 |














