
0988971119 | |
|---|---|
DigiKey Part Number | WM3671TR-ND - Tape & Reel (TR) WM3671CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0988971119 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0988971119 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-20 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.25000 | ¥1.25 |
| 10 | ¥1.06500 | ¥10.65 |
| 25 | ¥0.99920 | ¥24.98 |
| 50 | ¥0.95080 | ¥47.54 |
| 100 | ¥0.90510 | ¥90.51 |
| 250 | ¥0.84836 | ¥212.09 |
| 500 | ¥0.80790 | ¥403.95 |
| 1,000 | ¥0.76923 | ¥769.23 |
| 2,500 | ¥0.72103 | ¥1,802.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,300 | ¥0.74079 | ¥3,926.19 |
| 10,600 | ¥0.70541 | ¥7,477.35 |
| 15,900 | ¥0.68551 | ¥10,899.61 |
| 26,500 | ¥0.66124 | ¥17,522.86 |
| 37,100 | ¥0.64573 | ¥23,956.58 |
| 53,000 | ¥0.62969 | ¥33,373.57 |
























