
0988971109 | |
|---|---|
DigiKey Part Number | WM4249TR-ND - Tape & Reel (TR) WM4249CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0988971109 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0988971109 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 20-24 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.98000 | ¥0.98 |
| 10 | ¥0.85900 | ¥8.59 |
| 25 | ¥0.80560 | ¥20.14 |
| 50 | ¥0.76640 | ¥38.32 |
| 100 | ¥0.72880 | ¥72.88 |
| 250 | ¥0.68328 | ¥170.82 |
| 500 | ¥0.65070 | ¥325.35 |
| 1,000 | ¥0.61945 | ¥619.45 |
| 2,500 | ¥0.58064 | ¥1,451.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,800 | ¥0.59964 | ¥3,477.91 |
| 11,600 | ¥0.57100 | ¥6,623.60 |
| 17,400 | ¥0.55489 | ¥9,655.09 |
| 29,000 | ¥0.53524 | ¥15,521.96 |
| 40,600 | ¥0.52269 | ¥21,221.21 |
| 58,000 | ¥0.50970 | ¥29,562.60 |



















