
0988171025 | |
|---|---|
DigiKey Part Number | WM14138-ND |
Manufacturer | |
Manufacturer Product Number | 0988171025 |
Description | CONN RCPT HSG 2POS GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 0988171025 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.13000 | ¥3.13 |
| 10 | ¥2.64100 | ¥26.41 |
| 25 | ¥2.47440 | ¥61.86 |
| 50 | ¥2.35640 | ¥117.82 |
| 100 | ¥2.24360 | ¥224.36 |
| 250 | ¥2.10248 | ¥525.62 |
| 950 | ¥1.91308 | ¥1,817.43 |
| 1,900 | ¥1.82172 | ¥3,461.27 |
| 2,850 | ¥1.77031 | ¥5,045.38 |




