
0988171045 | |
|---|---|
DigiKey Part Number | WM13382-ND |
Manufacturer | |
Manufacturer Product Number | 0988171045 |
Description | CONN RCPT HSG 4POS GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 0988171045 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.92000 | ¥4.92 |
| 10 | ¥4.14500 | ¥41.45 |
| 25 | ¥3.88560 | ¥97.14 |
| 50 | ¥3.69940 | ¥184.97 |
| 100 | ¥3.52200 | ¥352.20 |
| 250 | ¥3.30072 | ¥825.18 |
| 500 | ¥3.14316 | ¥1,571.58 |
| 1,000 | ¥2.99294 | ¥2,992.94 |
| 2,500 | ¥2.80550 | ¥7,013.75 |




