Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment
Molex - Quality Handtool Crimps

0638198700

DigiKey Part Number
WM23474-ND
Manufacturer
Manufacturer Product Number
0638198700
Description
TOOL HAND CRIMPER 18-20AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
18-20 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Base Product Number
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,092.96000¥4,092.96
5¥3,794.01400¥18,970.07
10¥3,672.23500¥36,722.35
25¥3,517.38760¥87,934.69
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from WEC