
0988211035 | |
|---|---|
DigiKey Part Number | 0988211035-ND |
Manufacturer | |
Manufacturer Product Number | 0988211035 |
Description | CONN PLUG HSG 3POS HYB GRN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | 0988211035 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,800 | ¥3.03495 | ¥8,497.86 |






