
0988981049 | |
|---|---|
DigiKey Part Number | WM20664TR-ND - Tape & Reel (TR) WM20664CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0988981049 |
Description | CONN SOCKET 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0988981049 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.42000 | ¥2.42 |
| 10 | ¥2.07700 | ¥20.77 |
| 25 | ¥1.95160 | ¥48.79 |
| 50 | ¥1.85680 | ¥92.84 |
| 100 | ¥1.76820 | ¥176.82 |
| 250 | ¥1.65700 | ¥414.25 |
| 500 | ¥1.57784 | ¥788.92 |
| 1,000 | ¥1.50247 | ¥1,502.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.55247 | ¥3,104.94 |
| 4,000 | ¥1.47832 | ¥5,913.28 |
| 6,000 | ¥1.43660 | ¥8,619.60 |
| 10,000 | ¥1.38575 | ¥13,857.50 |
| 14,000 | ¥1.35324 | ¥18,945.36 |
| 20,000 | ¥1.31963 | ¥26,392.60 |














