



0988191025 | |
|---|---|
DigiKey Part Number | WM14142-ND |
Manufacturer | |
Manufacturer Product Number | 0988191025 |
Description | CONN RCPT HSG 2POS GRN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 0988191025 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.78000 | ¥2.78 |
| 10 | ¥2.36400 | ¥23.64 |
| 25 | ¥2.20960 | ¥55.24 |
| 50 | ¥2.10580 | ¥105.29 |
| 100 | ¥2.00450 | ¥200.45 |
| 250 | ¥1.87832 | ¥469.58 |
| 500 | ¥1.78860 | ¥894.30 |
| 1,000 | ¥1.70310 | ¥1,703.10 |
| 2,500 | ¥1.59640 | ¥3,991.00 |





