
0988981039 | |
|---|---|
DigiKey Part Number | WM16290TR-ND - Tape & Reel (TR) WM16290CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0988981039 |
Description | CONN SOCKET 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0988981039 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 14-18 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.42000 | ¥2.42 |
| 10 | ¥2.05900 | ¥20.59 |
| 25 | ¥1.92680 | ¥48.17 |
| 50 | ¥1.83360 | ¥91.68 |
| 100 | ¥1.74670 | ¥174.67 |
| 250 | ¥1.63692 | ¥409.23 |
| 500 | ¥1.55870 | ¥779.35 |
| 1,000 | ¥1.48411 | ¥1,484.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.45332 | ¥4,359.96 |
| 6,000 | ¥1.38393 | ¥8,303.58 |
| 9,000 | ¥1.34490 | ¥12,104.10 |
| 15,000 | ¥1.29729 | ¥19,459.35 |
| 21,000 | ¥1.26687 | ¥26,604.27 |
| 30,000 | ¥1.23540 | ¥37,062.00 |














